TE Connectivity 5-146276-3

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146276-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+226%

CAD Models

Download TE Connectivity 5-146276-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.752
$ 0.752
Stock
370,082
203,101
203,101
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, HTSW
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, HTSW Series
Header, 3-Pin, 2.54mm Pitch, Push-Pull, 6.3A, Gold Plated, TH, 7.62mm L × 2.54mm H
KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Gold Plating
KK 254 Breakaway Header Vertical 3 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm

Descriptions

Descriptions of TE Connectivity 5-146276-3 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 5-146276-3.
03 MODII HDR SRST B/A .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 3 | PCB Header & Receptacle | Part Number: 5-146276-3 | Internal Number: 5-146276-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146276-3 .
  • 5-146276-3.