Samtec HTSW-101-07-G-D

HTSW ROHS3Compliant COMMERCIAL 2005 Connector Header -55C~125C Varies by WireGAuge 0.198inch
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-101-07-G-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing7 pages13 years ago

Sager Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+3.97%

CAD Models

Download Samtec HTSW-101-07-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Tin Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
Conn, Header, 2Pos, 2Row Rohs Compliant: Yes |Samtec TSW-101-07-L-D .
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Samtec HTSW-101-07-G-D provided by its distributors.

HTSW ROHS3Compliant COMMERCIAL 2005 Connector Header -55C~125C Varies by WireGAuge 0.198inch
Pin Header, Vertical, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, HTSW Series
Connector, Header, 2Pos, 2Rows; Connector Systems:Board-To-Board; Pitch Spacing:-; No. Of Rows:2Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Htsw Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. HTSW-101-07-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW10107GD