Samtec TSW-101-07-L-D

Conn, Header, 2Pos, 2Row Rohs Compliant: Yes |Samtec TSW-101-07-L-D .
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-07-L-D.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago

Samtec

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+26.29%

CAD Models

Download Samtec TSW-101-07-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.134
$ 0.134
Stock
137,891
115,560
115,560
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header, TH, 2-Pin 2.54mm Pitch Push-Pull 6.3A 250nm Gold Black 2.54mm L × 5.08mm H
Tin Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
TSW ROHS3Compliant 2005 Straight Connector Header -55C~125C 7.6A 550V 10.0muin 0.25mum

Descriptions

Descriptions of Samtec TSW-101-07-L-D provided by its distributors.

Conn, Header, 2Pos, 2Row Rohs Compliant: Yes |Samtec TSW-101-07-L-D .
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length (07)
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 2 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole
Samtec 2.54mmpitch2pDouble row pin header Board to Board Connector, TSWseries, right angle, Through hole mounting
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, 2POS, 2ROW, 2.54MM, THT;
CONN HEADER 2POS .100" DUAL GOLD
CONNECTOR, HEADER, 2POS, 2ROW;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-101-07-L-D .
  • TSW-101-07-LD
  • TSW10107-LD
  • TSW10107LD