Samtec TSW-101-07-G-D

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-07-G-D.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

Samtec

Master Electronics

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
+10.76%

CAD Models

Download Samtec TSW-101-07-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.153
$ 0.153
Stock
115,560
137,891
137,891
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header, TH, 2-Pin 2.54mm Pitch Push-Pull 6.3A 250nm Gold Black 2.54mm L × 5.08mm H
Tin Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol67997-202HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik®
TSW ROHS3Compliant 2005 Straight Connector Header -55C~125C 7.6A 550V 10.0muin 0.25mum

Descriptions

Descriptions of Samtec TSW-101-07-G-D provided by its distributors.

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 2 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
Samtec 2.54mmpitch2pDouble row pin header Board to Board Connector, TSWseries, right angle, Through hole mounting
.025"" SQ. POST HEADER .100"" (2,54MM)
Gold Direct Insert 2P -55℃~+125℃ Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
Connector, Header, 2Pos, 2Rows; Connector Systems:Board-To-Board; Pitch Spacing:-; No. Of Rows:2Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSW-101-07-G-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-101-07-G-D .
  • TSW-101-07-G-D.
  • TSW10107GD