Samtec HTSS-115-01-L-D

Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSS-115-01-L-D.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-62.50%

CAD Models

Download Samtec HTSS-115-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.58
$ 2.58
Stock
1,933
60
60
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube
CONN; RECT; HEADER; 0.100IN; 4-WALL; LOW PROF; 10-PIN; THRU-HOLE;SMT; 2500 SER.
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions67996-130HLF
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Amphenol Communications Solutions71918-130LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec HTSS-115-01-L-D provided by its distributors.

Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip
Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
Header,Push-Pull 2 30pin Male Pin 41.91mm*9.27mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.