Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-746610-7

Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-746610-7.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+144%

CAD Models

Download TE Connectivity 1-746610-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications Solutions71922-130LF
30pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks 3A 760nm gold grey Through hole mounting
Amphenol Communications Solutions78207-130HLF
FRICTION LATCH HEADER DR-78207-130HLF | Amphenol FCI (Amphenol CS) 78207130HLF
TE Connectivity / AMP102159-7
Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole
Amphenol Communications Solutions67996-130HLF
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
30-Pin Header, Push-Pull, 6.3A, Tin-Plated, Black, TH, 38.1mm × 2.54mm × 12.76mm
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch

Descriptions

Descriptions of TE Connectivity 1-746610-7 provided by its distributors.

Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube
DIP Header,Ribbon Cable 2 30pin 2.54μm tin Black IDC 1.27mm Through hole mounting
Conn IDC Connector M 30 POS 2.54mm IDT RA Cable Mount
Idc Connector Type:board In Connector; Contact Gender:-; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:30Contacts; Connector Mounting:cable Mount, Through Hole Mount; Contact Material:phosphor Bronze; Gender:plug Rohs Compliant: Yes
30 DIP PLUG, 100CL, LEAD FREE Connector System: Wire-to-Board Number of Positions: 30 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 30 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1-746610-7 | Internal Number: 1-746610-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-746610-7.