Samtec HTMS-113-01-G-D

ROHS3COMPLIANT Commercial 2011 Rectangular Connector Board Connector 105C 1A 600VAC V 0.196INCH
$ 2.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-113-01-G-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-18.02%

Alternate Parts

Price @ 1000
$ 2.491
$ 2.43
$ 2.43
Stock
1,232
1,224
1,224
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, EHF
CONN HEADER VERT 26POS 1.27MM / Connector Header Through Hole 26 position 0.050" (1.27mm)
Amphenol Communications Solutions20021111-00026T4LF
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®
Amphenol Communications Solutions20021611-00026T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Straight
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A

Descriptions

Descriptions of Samtec HTMS-113-01-G-D provided by its distributors.

ROHS3Compliant COMMERCIAL 2011 RECTANGULAR Connector BOARD CONNECTOR 105C 1A 600VAC V 0.196inch
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, HTMS Series
Header, 1.27Mm, Vertical Though Hole, 26 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole; Product Range:Htms Series Rohs Compliant: Yes |Samtec, Inc. HTMS-113-01-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS11301GD