Samtec HTMS-107-02-G-D-RA

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, HTMS Series
$ 1.192
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-107-02-G-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn, R/A Header, 14Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. FTSH-107-01-L-D-RA
CONN HEADER VERT 14POS 1.27MM / Connector Header Through Hole 14 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, FTS Series
Amphenol Communications Solutions20021111-00014T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Straight
7+7 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3500742
Conn Unshrouded Header M 10 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Samtec HTMS-107-02-G-D-RA provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, HTMS Series
Gold 5A Bend insert Policy 4.98mm 14P 2.54mm -55鈩儈+125鈩 3.56mm 1.27mm Double Row Phosphor Bronze Black 2.54mm Push-Pull,P=1.27mm Pin Headers ROHS
Header, 1.27Mm, Though Hole, Right Angle, 14 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec, Inc. HTMS-107-02-G-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.