Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTSH-107-04-L-D

CONN HEADER VERT 14POS 1.27MM / Connector Header Through Hole 14 position 0.050" (1.27mm)
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-107-04-L-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing3 pages10 years ago

element14 APAC

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-27.86%

CAD Models

Download Samtec FTSH-107-04-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 14 Contacts, Through Hole
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, HTMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TMS Series
Amphenol Communications Solutions20021111-00014T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Straight
7+7 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3500742
Conn Unshrouded Header M 10 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Samtec FTSH-107-04-L-D provided by its distributors.

CONN HEADER VERT 14POS 1.27MM / Connector Header Through Hole 14 position 0.050" (1.27mm)
Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
CONNECTOR, HEADER, 14POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: FTSH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-107-04-L-D .
  • FTSH10704LD