Samtec FTSH-107-01-L-D-RA

Conn, R/A Header, 14Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. FTSH-107-01-L-D-RA
$ 1.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-107-01-L-D-RA.

Samtec

Datasheet2 pages8 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.25%

CAD Models

Download Samtec FTSH-107-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.182
$ 1.182
Stock
12,686
61,686
61,686
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 14 Contacts, Through Hole
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, FTSH Series
High Reliability Header Strips Rohs Compliant: Yes |Samtec, Inc. FTSH-105-01-L-MT
Amphenol Communications Solutions20021612-00014T4LF
Conn Ejector Header HDR 14 POS 1.27mm Solder RA Thru-Hole Tube
Conn Unshrouded Header M 10 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk/Loose
1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 8+8 contacts"

Descriptions

Descriptions of Samtec FTSH-107-01-L-D-RA provided by its distributors.

Conn, R/A Header, 14Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. FTSH-107-01-L-D-RA
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, FTSH Series
Conn Unshrouded Header HDR 14 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
THROUGH-HOLE MICRO HEADER Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH10701LDRA