Samtec HSEC8-140-01-S-DV-A-K-TR

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
$ 3.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSEC8-140-01-S-DV-A-K-TR.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page6 years ago

Farnell

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+89.02%

CAD Models

Download Samtec HSEC8-140-01-S-DV-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector" RoHS Compliant: Yes
Ra Card Edge Std-70P/Reel |Amphenol Communications Solutions 10084423-103LF
0.80 Mm Mini Edge Card Connector Rohs Compliant: Yes |Samtec, Inc. MEC8-130-02-L-D-RA1
Amphenol Communications Solutions10061913-102PLF
Conn Card Edge SKT 98 POS 1mm Solder ST SMD PCI Express® T/R
Amphenol Communications Solutions10061913-101PLF
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec HSEC8-140-01-S-DV-A-K-TR provided by its distributors.

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Card Edge Connector, Dual Side, 1.57 mm, 80 Contacts, Surface Mount, Straight
CARD EDGE CONN, DUAL SIDE, 80POS, SMD; Card Edge Connector Type:Dual Side; Card Type:PCI Express; Card Thickness:1.57mm; No. of Contacts:80 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSEC8-140-01-S-DV-A-K-TR-
  • HSEC8-140-01-S-DV-A-K-TR-.