Samtec HSEC8-130-01-S-D-EM2

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
$ 5.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSEC8-130-01-S-D-EM2.

element14 APAC

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-1.45%

CAD Models

Download Samtec HSEC8-130-01-S-D-EM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.48
$ 4.53
Stock
111,439
13,639
Authorized Distributors
6
6
Connector Type
-
-
Gender
Receptacle
Receptacle
Fuse
-
-
Current Rating
-
-
Orientation
Straight
-
Mount
Edge
Through Hole
Contact Plating
Gold
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.80 Mm Mini Edge Card Connector Rohs Compliant: Yes |Samtec, Inc. MEC8-130-02-L-D-EM2
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Edge Mount, Straight
Amphenol Communications Solutions10025026-10003TLF
Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Straddle Mount, Straight, Solder
Amphenol Communications Solutions10025026-10103TLF
Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Straddle Mount, Straight, Solder
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST Edge Mount Tray

Descriptions

Descriptions of Samtec HSEC8-130-01-S-D-EM2 provided by its distributors.

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Edge Mount, Straight
Card Edge Conn, Dual Side, 60Pos; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:60 Contacts; Connector Mounting:Edge Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec, Inc. HSEC8-130-01-S-D-EM2

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSEC813001SDEM2