Samtec HSEC8-130-01-L-D-EM2

"0.80 Mm High-Speed Power/Signal Combo Edge Card Connector" |Samtec, Inc. HSEC8-130-01-L-D-EM2
$ 4.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSEC8-130-01-L-D-EM2.

Sager Electronics

Datasheet1 page8 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+14.72%

CAD Models

Download Samtec HSEC8-130-01-L-D-EM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 5.48
Stock
13,639
50,082
Authorized Distributors
6
6
Connector Type
-
-
Gender
Receptacle
Receptacle
Fuse
-
-
Current Rating
-
-
Orientation
-
Straight
Mount
Through Hole
Edge
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec HSEC8-130-01-L-D-EM2 provided by its distributors.

"0.80 Mm High-Speed Power/Signal Combo Edge Card Connector" |Samtec, Inc. HSEC8-130-01-L-D-EM2
Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Edge Mount, Straight
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSEC813001LDEM2