Samtec HFWS-08-01-T-S

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
$ 1.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HFWS-08-01-T-S.

Samtec

Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.397
$ 1.257
Stock
10,800
2,445
Authorized Distributors
6
6
Gender
Male
Male
Pitch
5.08 mm
5.08 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Tin
Tin
Housing Material
-
Polyester
Contact Material
-
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK Header, Vertical, with Polarizing Backwall, 9 Circuits, Tin (Sn) Plating, Circuit 6 Voided
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 8 Contacts, Through Hole
Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-208-08-T-S-170-RA
Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-208-09-T-S-430-RA

Descriptions

Descriptions of Samtec HFWS-08-01-T-S provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
".200"" High-Temp Power Terminal Strip"
Plugin,P=5.08mm Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.