Samtec FWS-08-01-T-S

8 Position Pin Header Connector 0.200" (5.08mm) Through Hole Tin
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FWS-08-01-T-S.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.257
$ 1.397
Stock
2,445
10,800
Authorized Distributors
6
6
Gender
Male
Male
Pitch
5.08 mm
5.08 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Tin
Tin
Housing Material
Polyester
-
Contact Material
Bronze
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, TSW Series
KK Header, Vertical, with Polarizing Backwall, 9 Circuits, Tin (Sn) Plating, Circuit 6 Voided

Descriptions

Descriptions of Samtec FWS-08-01-T-S provided by its distributors.

8 Position Pin Header Connector 0.200" (5.08mm) Through Hole Tin
SAMTEC FWS-08-01-T-S Board-To-Board Connector, Vertical, FWS Series, 8 Contacts, Header, 5.08 mm, Through Hole, 1 Rows
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
HEADER, 5.08MM, VERTICAL THT, 8WAY;
Square Post Header, 5.08Mm, Vertical Through Hole, 8 Position; Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:Fws Series Rohs Compliant: Yes |Samtec, Inc. FWS-08-01-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWS08-01-T-S
  • FWS0801TS