Samtec HDAF-11-08.0-S-13-1

1.2mm 13 143P Standing paste SMD, P=1.2mm Board-to-Board and Backplane Connector ROHS
$ 41.321
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HDAF-11-08.0-S-13-1.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

Farnell

element14 APAC

Sager Electronics

CAD Models

Download Samtec HDAF-11-08.0-S-13-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.321
$ 39.57
$ 39.57
Stock
26,050
47,830
47,830
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1.1938 mm
2 mm
2 mm
Number of Positions
143
-
-
Number of Rows
13
13
13
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.2mm 13 143P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Array, Female, 1.27 mm, 8 Rows, 160 Contacts, Surface Mount, Copper
1.27mm 8 160P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
TE Connectivity2102061-9
Conn High Speed Mezzanine RCP 114 POS 1.27mm Solder Ball ST SMD VITA 61 T/R
TE Connectivity2102061-3
Stacking Board Connector, 12 mm Height, 114 Contacts, Receptacle, 1.27 mm, Solder, 6 Rows
TE Connectivity2102061-1
Conn Box Connector SKT 114 POS 1.27mm Solder ST SMD VITA 61 T/R

Descriptions

Descriptions of Samtec HDAF-11-08.0-S-13-1 provided by its distributors.

1.2mm 13 143P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, High-Speed High-Density, Array, Female, 1.2 mm, 13 Rows, 143 Contacts
CONNECTOR, HD, FEMALE, 143WAY; Product Range:-; No. of Contacts:143Contacts; Gender:Receptacle; Pitch Spacing:1.2mm; Contact Termination Type:Solder; No. of Rows:13Rows; Row Pitch:2mm; Contact Plating:Gold Plated Contact
Stacking Connector, Receptacle, 143 Position, 1.2Mm; Mezzanine Connector Type:Array, Female; Pitch Spacing:1.2Mm; No. Of Rows:13Rows; No. Of Contacts:143Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec, Inc. HDAF-11-08.0-S-13-1

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDAF-11-08.0-S-13-1..