Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2102061-9

Conn High Speed Mezzanine RCP 114 POS 1.27mm Solder Ball ST SMD VITA 61 T/R
$ 70.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102061-9.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2102061-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-12-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2102061-3
Stacking Board Connector, 12 mm Height, 114 Contacts, Receptacle, 1.27 mm, Solder, 6 Rows
TE Connectivity2102061-1
Conn Box Connector SKT 114 POS 1.27mm Solder ST SMD VITA 61 T/R
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount
Amphenol Communications Solutions87024-640LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 80 Positions, Locator Mounting style.

Descriptions

Descriptions of TE Connectivity 2102061-9 provided by its distributors.

Conn High Speed Mezzanine RCP 114 POS 1.27mm Solder Ball ST SMD VITA 61 T/R
Conn Stacking Receptacle 114 POS 18mm Stack Height 1.27mm Solder ST SMD
RECEPTACLE, 18MM, 1.27MM, 114WAY; Series:Mezalok; Pitch Spacing:1.27mm; No. of Contacts:114; Gender:Receptacle; Row Pitch:1.27mm; No. of Rows:6; Contact Termination:Solder; Contact Material:Beryllium Copper; Connector Type:Stacking
Mezalok, Socket, 114 p, 18 mm, 50 Au, TL PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 114 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 2102061-9 | Internal Number: 2102061-9 | TE Connectivity | Mezalok

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty