Samtec GRF1-J-P-02-E-RA-TH1

RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount
$ 6.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec GRF1-J-P-02-E-RA-TH1.

Newark

Datasheet1 page12 years ago

Toby Electronics

JRH Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.15%

CAD Models

Download Samtec GRF1-J-P-02-E-RA-TH1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1634010-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1408150-1
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec GRF1-J-P-02-E-RA-TH1 provided by its distributors.

RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount
SAMTEC GRF1-J-P-02-E-RA-TH1RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
2 Board-End 6GHz 50惟 Plugin Coaxial Connectors (RF) ROHS
Female Socket,Jack,Snap-On 2 6GHz 50¦¸ , 10mm
GANGED MICRO-MINI RF, 2 JACK, 50OHM, PCB
SAMTEC, INC GRF1-J-P-02-E-RA-TH1
Ganged Micro-Mini Rf, 2Jack, 50 Ohm, Pcb; Connector Type:Mmcx Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. GRF1-J-P-02-E-RA-TH1

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.