Samtec FWJ-24-04-T-S

Board to Board & Mezzanine Connectors .156 Power Terminal Strip
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FWJ-24-04-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-39.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 396 Straight Male PCB Header, Through Hole, 1 Rows, 24 Contacts, 3.96mm Pitch
KK 396 Straight Male, PCB Header, Through Hole, 1 Rows, 24 Contacts, 3.96mm Pitch
TE Connectivity2-640445-4
Conn Wire to Board HDR 24 POS 3.96mm Solder ST Top Entry Thru-Hole Package
KK 396 Breakaway Header, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 39.67mm (1.562")
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 24 Contacts, Through Hole Right Angle, FWJ Series
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 24 Contacts, Through Hole

Descriptions

Descriptions of Samtec FWJ-24-04-T-S provided by its distributors.

Board to Board & Mezzanine Connectors .156 Power Terminal Strip
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 24 Contacts, Through Hole, FWJ Series
Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole Bulk
Tin Direct Insert 24P -55鈩儈+105鈩 3.96mm Black Single Row Phosphor Bronze Plugin,P=3.96mm Pin Headers ROHS
.045"" SQUARE POST HEADER .156"" (3,96MM)
HEADER, 3.96MM, VERTICAL THT, 24WAY;
Header, 3.96Mm, Vertical Though Hole, 24 Position, 1 Row; Connector Systems:Board-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:24Contacts; Contact Termination Type:Through Hole; Product Range:Fwj Series Rohs Compliant: Yes |Samtec, Inc. FWJ-24-04-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ2404TS