Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-640445-4

Amp - Te Connectivity - 2-640445-4 - Connector, Header, 24POS, 1ROW, 3.96MM
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-640445-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

ShanghaiCT

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-640445-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 24 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Shrouded, Brass, Power, THT, PET
Pin Header, 24 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
KK 396 Breakaway Header, Right-Angle with Friction Lock, 24 Circuits, Tin (Sn) Plating
TE Connectivity / AMP1-640383-7
Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity2-640383-0
Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Conn Unshrouded Header HDR 25 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
KK 396 Breakaway Header, Vertical, 24 Circuits, Matte Tin (Sn) Plating, Pin Length 20.85mm (.821")
Pin Header, Right Angle, Locking Leads, Board-to-Board, 5.08 mm, 1 Rows, 24 Contacts

Descriptions

Descriptions of TE Connectivity 2-640445-4 provided by its distributors.

AMP - TE CONNECTIVITY - 2-640445-4 - CONNECTOR, HEADER, 24POS, 1ROW, 3.96MM
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 24POS, 1ROW, 3.96MM; Product Range:TE - MTA-156 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:24; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Series:MTA-156
24P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-640445-4 | Internal Number: 2-640445-4 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-640445-4.