Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-1241

Pin Header, 24 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1241.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Molex

X-ON

JRH Electronics

Inventory History

3 month trend:
-26.36%

CAD Models

Download Molex 26-48-1241 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

24-Pin 3.96mm Header, Push-Pull Breakaway, 4.5A, Tin-Plated, Black, TH, 95mm L × 7.62mm H
TE Connectivity2-640445-4
AMP - TE CONNECTIVITY - 2-640445-4 - CONNECTOR, HEADER, 24POS, 1ROW, 3.96MM
Molex 26-60-2180 KK 396 Header, Vertical, without Peg, 18 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 18 Circuits Tin Plating
TE Connectivity / AMP1-640383-7
Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
Conn Unshrouded Header HDR 25 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 26-48-1241 provided by its distributors.

Pin Header, 24 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
KK 396 Breakaway Header, Vertical, 24 Circuits, Matte Tin (Sn) Plating
KK 396 Straight Male, PCB Header, Through Hole, 1 Rows, 24 Contacts, 3.96mm Pitch
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PIN HDR, 24POS, 1ROW, 3.96MM, THT; Pitch Spacing:3.96mm; No. of Contacts:24Contacts; Gender:Header; Product Range:KK 396 41661 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481241
  • 026481241
  • 26-48-1241.
  • 2648-1241
  • 26481241
  • A-41661-A24A197
  • A41661A24A197