Samtec FWJ-04-02-T-S-RA

Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, FWJ Series
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FWJ-04-02-T-S-RA.

Samtec

Datasheet1 page8 years ago

Farnell

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+15.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity644752-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,
TE Connectivity640383-4
Connector, MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK
KK 396 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200")

Descriptions

Descriptions of Samtec FWJ-04-02-T-S-RA provided by its distributors.

Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, FWJ Series
Conn Unshrouded Header HDR 4 POS 3.96mm Solder RA Side Entry Thru-Hole Bulk
Bend insert Tin 4P -55鈩儈+105鈩 3.96mm Black Single Row Phosphor Bronze Push-Pull,P=3.96mm Pin Headers ROHS
.045"" SQUARE POST HEADER .156"" (3,96MM)
HEADER, 3.96MM, THT, R/A, 4WAY;
Header, 3.96Mm, Though Hole, Right Angle, 4 Position, 1 Row; Connector Systems:Board-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec, Inc. FWJ-04-02-T-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ-04-02T-S-RA
  • FWJ0402TSRA