TE Connectivity 640383-4

Connector, MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640383-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+8.55%

CAD Models

Download TE Connectivity 640383-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity644752-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity644753-4
MTA-156 4 Position Single Row Through Hole Straight Wire to Board Header
TE Connectivity644753-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 4 Circuits 0.38

Descriptions

Descriptions of TE Connectivity 640383-4 provided by its distributors.

Connector, MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity 3.96mmpitch4pSingle row pin header Wire-to-board connector, MTA-156series, right angle, Through hole mounting
Connector Systems:wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole Straight; Product Range:mta-156 Series; Connector Shroud:unshrouded; Contact Material:copper Rohs Compliant: Yes
04P MTA156 HDR ASSY STR SQ SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640383-4 | Internal Number: 640383-4 | Alias Number: 2-42936-9938 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640383-4.