Samtec FW-13-04-G-D-538-075-ES

Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FW-13-04-G-D-538-075-ES.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
+4.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, EHF
CONN HEADER VERT 26POS 1.27MM / Connector Header Through Hole 26 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, EHF Series
Amphenol Communications Solutions20021111-00026T4LF
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®

Descriptions

Descriptions of Samtec FW-13-04-G-D-538-075-ES provided by its distributors.

Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch
Conn Board Stacker HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole; Product Range:Fw Series; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:Header Rohs Compliant: Yes |Samtec FW-13-04-G-D-538-075-ES.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FW-13-04-G-D-538-075-ES.