Samtec EHF-113-01-F-D-RA

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, EHF Series
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-113-01-F-D-RA.

Master Electronics

Datasheet1 page8 years ago

Samtec

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-1.03%

CAD Models

Download Samtec EHF-113-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 3.24
$ 3.24
Stock
41,433
81
81
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, FTS Series
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
Conn Ejector Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 15+15 contacts"

Descriptions

Descriptions of Samtec EHF-113-01-F-D-RA provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, EHF Series
Conn, Header, 26Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec EHF-113-01-F-D-RA .
Conn Ejector Header HDR 26 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
2 Tin 1.27mm -55鈩儈+125鈩 Phosphor Bronze Bend insert Push-Pull Wire To Board Connector ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-113-01-F-D-RA .
  • EHF11301FDRA
  • EHF11301FDRA .