Samtec FTSH-110-01-L-D-RA

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, FTSH Series
$ 1.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-110-01-L-D-RA.

Electro Sonic

Datasheet2 pages8 years ago

Samtec

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+29.73%

CAD Models

Download Samtec FTSH-110-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.46
$ 1.46
Stock
14,545
18,046
18,046
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
20
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
Conn Ejector Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
Amphenol Communications Solutions20021112-00020T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021212-00020T1LF
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec FTSH-110-01-L-D-RA provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, FTSH Series
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
"High Reliability Header Strips
DUAL BODY, MICRO TERMINAL STRIP .050
Header, 1.27Mm, 2X10 Position, Right Angle; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-110-01-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH11001LDRA