Samtec TFM-110-01-S-D-RA

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
$ 2.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFM-110-01-S-D-RA.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Samtec

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+2.90%

CAD Models

Download Samtec TFM-110-01-S-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Ejector Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole/SMD TIGERCLAW™ Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, FTSH Series
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
Amphenol Communications Solutions20021112-00020T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021212-00020T1LF
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec TFM-110-01-S-D-RA provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
Connector, Header, 20 Position, 1.27Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tfm Seriesrohs Compliant: Yes |Samtec TFM-110-01-S-D-RA.
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM-110-01-S-D-RA .
  • TFM-110-01-S-D-RA.
  • TFM-110-01-SD-RA
  • TFM110-01-S-D-RA
  • TFM11001SDRA