Samtec FTSH-108-01-F-D-RA

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, FTSH Series
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-108-01-F-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Farnell

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.53%

CAD Models

Download Samtec FTSH-108-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.66
$ 1.66
Stock
26,410
13,777
13,777
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 16 Contacts, Through Hole
Pin Header, Board-to-Board, 5 A, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMS Series, Unshrouded
Amphenol Communications Solutions20021111-00016T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Straight
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMS Series
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 8+8 contacts"
Amphenol Communications Solutions20021612-00016T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Samtec FTSH-108-01-F-D-RA provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, FTSH Series
Conn Unshrouded Header HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
"High Reliability Header Strips
Cuttable,Header,Push-Pull 2 16pin Male Pin
CONN, R/A HEADER, 16POS, 2ROW, 1.27MM;
3.4A Bend insert Tin 16P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.