Harwin M50-3500842

1.27mm (0.05") Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 8+8 contacts
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3500842.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

Factory Futures

element14

Inventory History

3 month trend:
+127%

CAD Models

Download Harwin M50-3500842 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions20021111-00016T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Straight
Header,Push-Pull 2 12pin Push-pull type Male Pin Black Through hole mounting 7.62mm(Length)
Amphenol Communications Solutions20021511-00016T4LF
1.27mm (0.05in.) pitch, Shrouded header, 16 contacts
Amphenol Communications Solutions20021111-00012T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Straight
7+7 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3500742
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 16 Contacts, Through Hole

Descriptions

Descriptions of Harwin M50-3500842 provided by its distributors.

1.27mm (0.05") Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 8+8 contacts
16-Pin 1.27mm 2-Pos 1.27mm Header Push-Pull 1A 76nm Gold Black TH
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Header, Plug 16; |Harwin M50-3500842
HEADER, PLUG 16; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact M

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3500842.