Samtec FTSH-105-01-L-DV-K-P-TR

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-105-01-L-DV-K-P-TR.

Upverter

Technical Drawing5 pages5 years ago
Datasheet1 page5 years ago

Newark

Samtec

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+10.24%

CAD Models

Download Samtec FTSH-105-01-L-DV-K-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.47
$ 1.47
Stock
2,568,572
1,361,130
1,361,130
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Gold, Nickel
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Pin Header, Vertical, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, SHF Series
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts"

Descriptions

Descriptions of Samtec FTSH-105-01-L-DV-K-P-TR provided by its distributors.

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R
"High Reliability Header Strips
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTSH Series
CONN HEADER SMD 10POS 1.27MM / SMT MICRO HEADER
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
DUAL BODY, MICRO TERMINAL STRIP .050
Conn, Pin Hdr, 10Pos, 2Row, 1.27Mm, Smt; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Ftsh Seriesrohs Compliant: Yes |Samtec, Inc. FTSH-105-01-L-DV-K-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-105-01-L-DV-K- P-TR
  • FTSH-105-01-L-DV-K-P-TR.
  • FTSH-105-01-L-DVKPTR
  • FTSH-105-01L-DV-K-P-TR
  • FTSH10501LDVKPTR