Samtec FTSH-105-01-F-D-RA

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, FTSH Series
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-105-01-F-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+3.15%

CAD Models

Download Samtec FTSH-105-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 0.9
$ 0.9
Stock
35,977
44,804
44,804
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Pin Header, Right Angle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts
Conn Unshrouded Header M 10 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk/Loose
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 5+5 contacts"
Amphenol Communications Solutions20021112-00010T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Samtec FTSH-105-01-F-D-RA provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, FTSH Series
Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
"High Reliability Header Strips
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
3.4A Tin Bend insert 10P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
CONN, R/A HEADER, 10POS, 2ROW, 1.27MM;
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH10501FDRA