Samtec FTS-105-01-F-DV-TR

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-105-01-F-DV-TR.

Newark

Datasheet1 page8 years ago
Datasheet1 page12 years ago

Samtec

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+16.13%

CAD Models

Download Samtec FTS-105-01-F-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.935
$ 0.935
Stock
56,466
117,784
117,784
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts"
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
Amphenol Communications Solutions87409-105LF
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec FTS-105-01-F-DV-TR provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
"Micro Low Profile Header Strips"
Connector, HEADER, 10POS, 2ROW, 1.27mm;
MICRO TERMINAL STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-105-01-F-DV-TR.
  • FTS10501FDVTR
  • FTS10501FDVTR.