Samtec FTR-115-02-S-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Surface Mount, FTR Series
$ 1.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-115-02-S-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

CAD Models

Download Samtec FTR-115-02-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.689
$ 1.594
$ 1.594
Stock
27
27
27
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 11 Contacts, Surface Mount, FTR Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 11 Contacts, Surface Mount, FTR Series
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 15 Contacts, Surface Mount Right Angle, T1M
Conn, Header, 14Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Molex 90814-3214
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 15 Circuits
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 14 Circuits

Descriptions

Descriptions of Samtec FTR-115-02-S-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Surface Mount, FTR Series
3.1A Tin Standing paste 15P -55鈩儈+125鈩 1.27mm Black Single Row Phosphor Bronze SMD,P=1.27mm Pin Headers ROHS
SMT MICRO TERMINAL STRIP .050"" X .100
HEADER, 1.27 X 2.54MM, SMD, 1X15WAY;
Header, 1.27 X 2.54Mm, Smd, 1X15 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:15Contacts; Contact Termination Type:Surface Mount; Product Range:Ftr Series Rohs Compliant: Yes |Samtec, Inc. FTR-115-02-S-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.