Samtec FTR-113-01-S-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 13 Contacts, Surface Mount, FTR Series
$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-113-01-S-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.761
$ 0.873
Stock
150
27
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
Surface Mount
-
Contact Plating
Gold
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Surface Mount, FTR Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Surface Mount, FTR Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Surface Mount, FTR Series
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 16 WAY, 1 ROW, 1.27MM PITCH
14CKT PICOFLEX SMT HEADER | Molex Incorporated 90814-3814
Headers & Wire Housings 10CKT PICOFLEX SMT HEADER

Descriptions

Descriptions of Samtec FTR-113-01-S-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 13 Contacts, Surface Mount, FTR Series
Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch
3.1A Tin Standing paste 13P -55鈩儈+125鈩 1.27mm Black Single Row Phosphor Bronze SMD,P=1.27mm Pin Headers ROHS
13pin 1.27mm 1 3.1A 760nm SMD,P=1.27mm
SMT MICRO TERMINAL STRIP .050"" X .100
HEADER, 1.27 X 2.54MM, SMD, 1X13WAY;
Header, 1.27 X 2.54Mm, Smd, 1X13 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:13Contacts; Contact Termination Type:Surface Mount; Product Range:Ftr Series Rohs Compliant: Yes |Samtec, Inc. FTR-113-01-S-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.