Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90814-3816

Molex IDCConnector, Picoflexseries, Male plug, 16road, 1.27mmPitch, surface
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-3816.

IHS

Datasheet2 pages7 years ago

Molex

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+3.40%

CAD Models

Download Molex 90814-3816 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

14pin 1.27mm 1 Header,Push-Pull 1.2A 760nm gold SMD mount 5.0038mm(width)
16-Pin Header, 1.27mm Pitch, Push-Pull, 1.2A, 760nm, Gold Plated, SMD, 24.1mm L × 6.9mm H
Conn Ribbon Cable Connector HDR 16 POS 2.54mm Solder ST SMD Tube
HIROSE ELECTRICDF50A-16P-1V(51)
DF50 RoHS Compliant COMMERCIAL UL Connector Header 30Cycles 30mOhm -35C~85C 1A
HIROSE ELECTRICDF50A-16P-1H(51)
DF50 RoHS Compliant 2013 Right Angle Connector Header -35C~85C 1A 100V 2.00muin 0.051mum
HIROSE ELECTRICDF50A-12P-1V(51)
Header, 12-Pin, 1mm Pitch, Push-Pull, 1A, Gold Plated, Black, SMD, 15.25mm L

Descriptions

Descriptions of Molex 90814-3816 provided by its distributors.

Molex IDCConnector, Picoflexseries, Male plug, 16road, 1.27mmPitch, surface
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Selective Gold (Au) Plating, 16 Circuits, Tube, Natural
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONN, PIN HDR, 16POS, 1ROW, 1.27MM, SMT; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Picoflex 90814 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908143816
  • 908143816