Samtec FTR-102-02-T-D

Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-102-02-T-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages12 years ago

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec FTR-102-02-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.403
Stock
27
2,556
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Tin
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, TMS Series
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-102-02-T-D
TE Connectivity2178712-4
CONN HEADER 4POS IDC TIN / 4 Position Rectangular Header Connector IDC Tin
Amphenol Communications Solutions20021121-00004C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021121-00004T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec FTR-102-02-T-D provided by its distributors.

Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST SMD
SMT MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.