Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTR-102-02-S-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTR Series
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-102-02-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages12 years ago

Electro Sonic

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download Samtec FTR-102-02-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.434
$ 0.434
Stock
2,541
885
885
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, MTMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, TMS Series
Amphenol Communications Solutions20021121-00004C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec FTR-102-02-S-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTR Series
Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch
4pin 1.27mm 2 2.54mm Header,Push-Pull 3.1A 760nm gold Black SMD,P=1.27mm SMD mount 2.54mm(Length)*7.52mm(height)
SMT MICRO TERMINAL STRIP .050"" X .100
HEADER, 1.27 X 2.54MM, SMD, 2X2WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTR10202SD