Samtec FT5-30-01.0-L-DV-TH-P-TR

Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Terminal Strip
$ 4.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FT5-30-01.0-L-DV-TH-P-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

element14 APAC

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.27%

CAD Models

Download Samtec FT5-30-01.0-L-DV-TH-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 60 POS 0.5mm Solder ST Top Entry SMD T/R
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Samtec FT5-30-01.0-L-DV-TH-P-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Terminal Strip
0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Conn, Stacking, Plug, 60Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Ft5 Series Rohs Compliant: Yes |Samtec, Inc. FT5-30-01.0-L-DV-TH-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT5-30-01.0-L-DV-TH-P-TR..
  • FT530010LDVTHPTR
  • S-FT5-30-01.0-L-DV-TH-P-TR