Samtec FT5-15-01-L-RA-K-TR

Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Terminal Strip
$ 4.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FT5-15-01-L-RA-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+56.10%

CAD Models

Download Samtec FT5-15-01-L-RA-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid
TE Connectivity1761606-3
10pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 20.32mm*9.19mm
TE Connectivity1761606-6
16pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 27.94mm*9.14mm*9.19mm
TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)

Descriptions

Descriptions of Samtec FT5-15-01-L-RA-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Terminal Strip
Mezzanine Conn, Hdr, 30Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Surface Mount Right Angle; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. FT5-15-01-L-RA-K-TR
Conn High Speed Floating Contact HDR 30 POS 0.5mm Solder RA Side Entry SMD T/R
0.5mm 2 30P Horizontal attachment SMD,P=0.5mm,Surface Mount锛孯ight Angle Board-to-Board and Backplane Connector ROHS
In Stock, AS6081 Certified Vendor, day
SAMTEC, INC FT5-15-01-L-RA-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT5-15-01-L-RA-K-TR..
  • FT51501LRAKTR
  • S-FT5-15-01-L-RA-K-TR