Samtec FFTP-25-D-03.85-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Positions, 3.85 ", 97.79 mm, 1.27 mm"
$ 22.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFTP-25-D-03.85-01-N.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-6.67%

CAD Models

Download Samtec FFTP-25-D-03.85-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 18 ", 457 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8.77 ", 223 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 3.85 ", 98 mm, 1.27 mm"
PanduitNK5EPC3BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK6PC5Y
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Off Wh
PanduitNK5EPC7BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue

Descriptions

Descriptions of Samtec FFTP-25-D-03.85-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Positions, 3.85 ", 97.79 mm, 1.27 mm"
"Low profile twisted pair ribbon cable assembly
Cable Assembly Twisted Pair 0.097m 30AWG IDC Connector to IDC Connector 50 to 50 POS SKT-SKT IDT-IDT Layer
CABLE ASSY, 50P IDC RCPT-RCPT, 97.79mm;
Twisted Pair IDC 1.27mm .050"" Pitch
SAMTEC, INC FFTP-25-D-03.85-01-N
.050 X .050 C/L TWISTED PAIR FEM
Cable Assy, 50P Idc Rcpt-Rcpt, 97.79Mm; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:50Positions; Cable Length - Imperial:3.85"; Cable Length - Metric:97.79Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFTP-25-D-03.85-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFTP25D038501N