Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit NK5EPC7BUY

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
$ 8.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK5EPC7BUY.

IHS

Datasheet1 page0 years ago

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanduitNK5EPC3BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK5EPC5BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
Flat Cable Fluorinated Ethylene Propylene 10Conductors 28AWG 300V Blue 30.48m Roll
3M Round Conductor Flat Cable, 3601 Series, 3601/16, 100 Ft |3M 3601/16-100

Descriptions

Descriptions of Panduit NK5EPC7BUY provided by its distributors.

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
Cable Assembly UTP 2.13m 24AWG Modular Plug to Modular Plug PL-PL
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
Panduit NK5EPC7BUY Netkey copper patch cord, category 5e, 7 ft, blue UTP cable. NK Copper Patch Cord, Category 5e, Blue
CABLE MOD 8P8C PLUG TO PLUG 7'
CATEGORY 5E CABLE ASSEMBLY; LAN Category; CATEGORY 5E CABLE ASSEMBLY; LAN Category:Cat5e; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:7ft; Cable Length - Metric:2.1m; Jacket Color:Blue; Product Range:-; Cable Length:7ft; Colour:Blue

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN