Samtec FFTP-10-D-08.77-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8.77 ", 223 mm, 1.27 mm"
$ 10.486
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFTP-10-D-08.77-01-N.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page5 years ago

Samtec

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-10.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

".050" Tiger Eye Idc Twisted Pair Cable Assembly |Samtec, Inc. FMTP-05-T-08.77-01-N
Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly, Terminal
Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Positions, 8.77 ", 222.76 mm, 1.27 mm"
PanduitUTPCH3Y
Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e off Whit
PanduitUTPCH2Y
Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Off Whit
PanduitUTPCH1Y
Cable Assembly UTP 0.3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp

Descriptions

Descriptions of Samtec FFTP-10-D-08.77-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8.77 ", 223 mm, 1.27 mm"
"Low profile twisted pair ribbon cable assembly
Cable Assembly 0.22m 30AWG 1.27mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Layer
SAMTEC FFTP-10-D-08.77-01-N Ribbon Cable, IDC Receptacle, IDC Receptacle, 20 Ways, 8.77 ", 222.76 mm, 1.27 mm
LEAD, 1.27mm, IDC, 8.77IN, 20WAY;
.050 X .050 C/L TWISTED PAIR FEM
Cable Assembly, Twisted Pair Idc, 20 Conductor, 8.77"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:8.77"; Cable Length - Metric:223Mm; Connector Pitch:1.27Mmrohs Compliant: Yes |Samtec, Inc. FFTP-10-D-08.77-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFTP10D087701N