Samtec FFSD-10-D-09.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 9 ", 229 mm, 1.27 mm"
$ 8.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-10-D-09.00-01-N.

Newark

Datasheet1 page8 years ago
Datasheet1 page19 years ago

Samtec

TME

Sager Electronics

Farnell

Inventory History

3 month trend:
+143%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 12 ", 304.8 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 ", 101.6 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 6 ", 152.4 mm, 1.27 mm"

Descriptions

Descriptions of Samtec FFSD-10-D-09.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 9 ", 229 mm, 1.27 mm"
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assy, Idc Rcpt-Idc Rcpt, 20P, 9"; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:9"; Cable Length - Metric:229Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-10-D-09.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-10-D-09.00-01-N .
  • FFSD10D090001N