Samtec FFSD-05-D-04.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 ", 101.6 mm, 1.27 mm"
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-D-04.00-01-N.

Electro Sonic

Datasheet1 page8 years ago

Newark

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
+27.48%

CAD Models

Download Samtec FFSD-05-D-04.00-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"
Ribbon Cable, IDC Plug to IDC Receptacle, 10 Positions, 6 ", 152.4 mm, 1.27 mm, FFMD Series"
Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R

Descriptions

Descriptions of Samtec FFSD-05-D-04.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 ", 101.6 mm, 1.27 mm"
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assy, Idc Rcpt-Idc Rcpt, 10P, 4"; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:10Positions; Cable Length - Imperial:4"; Cable Length - Metric:101.6Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-05-D-04.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-05-D-04.00-01-N.
  • FFSD05D040001N