Samtec FFSD-05-D-06.00-01-N

$ 6.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-D-06.00-01-N.

Master Electronics

Datasheet1 page7 years ago

Newark

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
-5.79%

CAD Models

Download Samtec FFSD-05-D-06.00-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Cable Assembly 0.152m 30AWG 20 to 20 POS IDC Connector to IDC Connector F-F Bulk Automotive
Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
TE Connectivity1-57013-5
TE Connectivity 1-57013-5 Ribbon & Flat Cable Madison Spec 100-4136 Rev. 3
Flat Cable Thermoplastic Elastomer 10Conductors 30AWG 150V Gray/Blue Edge 30.48m Roll
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 14 Circuits

Descriptions

Descriptions of Samtec FFSD-05-D-06.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 6 ", 152.4 mm, 1.27 mm"
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
RIBBON CABLE, IDC, 152.4mm, GREY, 10WAY; Connector to Connector:IDC Receptacle IDC Receptacle; No. of Positions:10Ways; Cable Length
Cable Assy, Idc Rcpt-Idc Rcpt, 10P, 6"; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:10Positions; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-05-D-06.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD05D060001N