Samtec FFMD-05-T-02.00-01-N

Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
$ 4.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFMD-05-T-02.00-01-N.

Newark

Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download Samtec FFMD-05-T-02.00-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 14 Circuits
Cable Assembly Flat Ribbon 0.12m 28AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT Bag
TE Connectivity57040-5
Ribbon Cable REORD 517-3365/40 40C GRY FLT CBL 100'

Descriptions

Descriptions of Samtec FFMD-05-T-02.00-01-N provided by its distributors.

Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
Cable Assembly Flat Ribbon 0.05m 30AWG 10 POS IDC Connector to 2(10 POS IDC Connector) M-F/F IDT-IDT/IDT Bulk
IDC Wire Cable 1.27mm .050"" Pitch
1.27MM TIGER EYE DISC.WIRE CBL
Samtec FFMD-05-T-02.00-01-N リボンケーブル
RS APAC
Cable Assy, Idc Plug-Rcpt, 10P, 50.8Mm; Connector To Connector:Idc Plug To Idc Receptacle; No. Of Positions:10Ways; Cable Length - Imperial:2"; Cable Length - Metric:50.8Mm; Connector Pitch:1.27Mm; Cable Pitch:0.635Mm; Product Rohs Compliant: Yes |Samtec, Inc. FFMD-05-T-02.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFMD-05-T-02.00-01N
  • FFMD05T020001N