Samtec FFMD-10-D-12.00-01

Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
$ 7.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFMD-10-D-12.00-01.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+3.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 ", 101.6 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 2 ", 50.8 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 14 Circuits
Cable Assembly Flat Ribbon 0.12m 28AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT Bag
TE Connectivity57040-5
Flat Ribbon Cable 40Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel

Descriptions

Descriptions of Samtec FFMD-10-D-12.00-01 provided by its distributors.

Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
Ribbon Cable, Double Row, IDC Plug to IDC Plug, 20 Ways, 12 , 304.8 mm, 1.27 mm, Tiger Eye FFMD
Cable Assy, Idc Plug-Plug, 20P, 304.8Mm; Connector To Connector:Idc Plug To Idc Plug; No. Of Positions:20Ways; Cable Length - Imperial:12"; Cable Length - Metric:304.8Mm; Connector Pitch:1.27Mm; Cable Pitch:0.635Mm; Product Rohs Compliant: Yes |Samtec FFMD-10-D-12.00-01

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.