Samtec ESW-110-23-S-D

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESW-110-23-S-D.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+28.13%

CAD Models

Download Samtec ESW-110-23-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.915
$ 1.98
Stock
34,826
491
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
-
Number of Positions
-
-
Number of Rows
2
-
Mount
-
-
Contact Plating
Gold
-
Housing Material
Polyester
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount
TE Connectivity5-534267-2
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, CES
Amphenol68622-610
Header Connector,pcb Mount,plug,20 Contacts,skt,0.1 Pitch |Amphenol Communications Solutions 68622-610
Amphenol Communications Solutions68622610LF
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec ESW-110-23-S-D provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount
".100" Elevated Socket Strip" Rohs Compliant: Yes |Samtec, Inc. ESW-110-23-S-D
Elevated Socket,Push-Pull 2.54mm 2 20pin 5.2A 760nm 25.91mm*4.95mm
Conn Elevated Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
".100"" Elevated Socket Strip"
2.54mm 2.54mm Double Row Tin 5.2A 20P -55鈩儈+125鈩 550V Phosphor Bronze 13.6mm Square Hole Plugin,P=2.54mm Female Headers ROHS
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM;
CONN SOCKET 20POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW-110.23-S-D
  • ESW11023SD