TE Connectivity 5-534267-2

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534267-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages0 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.10%

CAD Models

Download TE Connectivity 5-534267-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 5.209
Stock
44,635
8,323
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-14
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Conn IDC Connector RCP 20 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
CES - Samtec 2.54mm Closed Entry Low Profile Dual Row Socket Strip, 4.57mm Profile
Board Stackers & Spacers, Socket Strip, 2.54 mm, 20 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
Board Stackers & Spacers, Socket Strip, 2.54 mm, 20 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
TE Connectivity1-829264-0
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tray
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-534267-2 provided by its distributors.

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
20 Position Receptacle Black 2.54 mm Pitch Through Hole Vertical Socket
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 20pin 3A 760nm gold Black Through hole mounting
CONN RECEPT 20POS .100 VERT DUAL
20 MODIV VRT DR DE 100/125 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 20 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534267-2 | Internal Number: 5-534267-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55342672