Samtec ESQT-140-02-G-D-750

Stacking Board Connector, Elevated Strip, ESQT, 80 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
$ 12.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQT-140-02-G-D-750.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 12.72
$ 4.1
$ 4.1
Stock
1
27
27
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 80 Contacts, Solder, CLT Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of Samtec ESQT-140-02-G-D-750 provided by its distributors.

Stacking Board Connector, Elevated Strip, ESQT, 80 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
"FleXYZ™ Flexible-Height Socket Strip
Conn Elevated Socket SKT 80 POS 2mm Solder ST Thru-Hole Tube
ELEVATED SOCKET STRIP 2MM (.079"")
CONNECTOR, RCPT, 80POS, 2ROW, 2MM;
CONN SOCKET 80POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.